EMM18DSUI

Heilind Number:SULEMM18DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSUI
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSUI

Detailed Description

Introducing the EMM18DSUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 18 positions, this connector offers reliable connectivity in a compact form. Featuring a female gender and straight orientation, it is ideal for use in various electronic devices. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 950VAC and amperage of 5A, it is suitable for high-power applications. The termination method is through-hole with threaded mount type, guaranteeing secure installation. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a connector height of 10.95mm and width of 8.26mm, makes it versatile for PCB designs. Trust the EMM18DSUI for reliable and high-speed data transmission in your electronic systems.