EMM18DSUN

Heilind Number:SULEMM18DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULEMM18DSUN

Detailed Description

The EMM18DSUN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender with 18 positions and a straight orientation, this connector ensures seamless connectivity. With a pitch of 3.96mm and termination method through hole, it offers easy installation onto PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for a wide range of applications. The full bellow contact type and 5A amperage capacity further enhance its performance. With a compact size, measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. Trust the EMM18DSUN for efficient and secure board-to-board connections.