EMM18DSUS

Heilind Number:SULEMM18DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSUS
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSUS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EMM18DSUS embodies reliability and high performance. With an amperage rating of 5A and a voltage capacity of 950 VAC, this female connector is designed for robust power transmission. Its side hole mount type and Thru Hole termination method ensure secure and stable installation. The 18-position, straight orientation with a pitch of 3.96mm suits various PCB connectivity needs. Gold-plated contacts guarantee excellent conductivity, while the Full Bellow design enhances signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it space-efficient on the board. Whether used in hi-rel applications or standard PCB connections, the EMM18DSUS is a versatile and dependable choice.