| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DSXH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 18 |
| SKU: | SULEMM18DSXH |
EMM18DSXH
| Heilind Number: | SULEMM18DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DSXH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM18DSXH, offers high-performance connectivity in a compact design. With a 5A amperage and 950VAC voltage rating, this female connector features 18 gold-plated contacts for reliable signal transmission. Its clearance hole mount type and thru-hole termination method ensure easy installation on PCBs. The connector's full bellow contact type and straight orientation provide secure connections in demanding environments, with operating temperatures ranging from -65 to 125°C. Tailored for industrial applications, this connector guarantees efficient and durable performance.

