| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DSXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DSXI |
EMM18DSXI
| Heilind Number: | SULEMM18DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM18DSXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 18 positions with a pitch of 3.96mm, allowing for secure and reliable connections. Constructed with durable PBT and phosphor bronze, it ensures longevity even in harsh environments. The gold-plated contacts offer excellent conductivity, rated for up to 5A and 950VAC. With a threaded mount type and thru-hole termination method, installation is straightforward. Its straight orientation and compact design, with a height of 10.95mm and width of 8.26mm, make it space-efficient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Trust in the EMM18DSXI for seamless board-to-board connectivity in your electronic systems.

