EMM18DSXN

Heilind Number:SULEMM18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSXN
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSXN

Detailed Description

Introducing the EMM18DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with durable materials including PBT and phosphor bronze, this female connector offers reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring 18 gold-plated contacts in a single row configuration, it ensures secure and stable connections. The straight orientation and thru-hole termination method make installation easy, while the full bellow contact type guarantees optimal signal integrity. With a compact design measuring 10.95mm in height and 8.26mm in width, this connector is suitable for space-constrained environments. Operating efficiently in a wide temperature range from -65 to 125°C, it is perfect for demanding industrial and commercial applications. Trust the EMM18DSXN for seamless and durable board-to-board connections.