EMM18DTAD

Heilind Number:SULEMM18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTAD

Detailed Description

Introducing the EMM18DTAD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and featuring two rows for enhanced functionality, this connector ensures reliable power transmission at an amperage of 3A. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it guarantees optimal conductivity and longevity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it's ideal for various environments. Boasting 36 gold-plated contact positions with a pitch of 3.96mm, it offers precise and secure connections. The right-angle orientation and loop bellow contact type further enhance its versatility. With a tail length of 2.54mm and compact dimensions of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained applications. Whether in consumer electronics or industrial machinery, the EMM18DTAD guarantees optimal performance, making it a must-have component for your connectivity needs.