EMM18DTAI

Heilind Number:SULEMM18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTAI

Detailed Description

The EMM18DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a right-angle orientation and loop bellow contact type, it optimizes space and signal integrity. The tail length of 2.54mm and a pitch of 3.96mm allow for easy installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact footprint. Ideal for aerospace, military, and industrial applications, the EMM18DTAI is a reliable connectivity solution.