| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DTAN |
EMM18DTAN
| Heilind Number: | SULEMM18DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DTAN |
| ECAD Model: |
Specifications
Detailed Description
EMM18DTAN - This high-performance board-to-board PCB connector, featuring PBT and Phosphor Bronze construction, is designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures efficient connectivity. The female connector offers 36 positions with a pitch of 3.96mm and a right-angle orientation, making it ideal for space-constrained applications. Gold-plated contact material and termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance in harsh conditions. Tailored for critical electronic systems, this connector is a dependable choice for aerospace, defense, and industrial applications.

