EMM18DTAS

Heilind Number:SULEMM18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTAS

Detailed Description

Introducing the EMM18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it's suitable for power and signal transmission. The two-row, 36-position design offers ample connectivity options, while the side hole mount and thru-hole termination method provide secure attachment to the PCB. Gold-plated contacts and a loop bellow design guarantee excellent signal integrity and longevity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. With its compact size and right-angle orientation, it can be easily integrated into tight spaces. Trust the EMM18DTAS for seamless and durable board-to-board connections.