EMM18DTAT

Heilind Number:SULEMM18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTAT

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, designed for high-performance connectivity in electronic applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for power and signal transmission. Featuring two rows of 36 gold-plated contacts, it ensures reliable and durable connections. The threaded mount and thru-hole termination method offer secure and stable installation on PCBs. Constructed with high-quality materials, including Phosphor Bronze contacts and gold plating, it guarantees excellent conductivity and corrosion resistance. The right-angle orientation and loop bellow contact type optimize space efficiency and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Whether for board-to-board or card edge connections, this connector is a reliable solution for your connectivity needs.