| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DTBN |
EMM18DTBN
| Heilind Number: | SULEMM18DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM18DTBN. This high-quality connector features a female gender with two rows, perfect for secure and efficient connectivity. With a 3A amperage and gold contact plating, it ensures reliable power transmission. The loop bellow contact type and right-angle orientation offer flexibility in installation. Operating at a wide temperature range from -65 to 125°C, it's suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet sturdy. The termination method of thru hole with gold plating guarantees durability. With 36 positions and a pitch of 3.96mm, this connector is ideal for demanding PCB applications. Trust in the EMM18DTBN for premium connectivity solutions.

