EMM18DTBS

Heilind Number:SULEMM18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTBS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTBS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM18DTBS. Designed for high-performance applications, this female connector features two rows with a 3.96mm pitch, allowing for precise and secure connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it ensures reliability even in harsh environments. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its right-angle orientation and side hole mount type offer versatility in installation. With 36 positions and a loop bellow contact type, it provides ample connectivity options. The termination method is thru-hole, with a tail length of 4.57mm. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding industries such as aerospace, defense, and telecommunications, the EMM18DTBS is a top choice for your PCB connectivity needs.