| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEMM18DTKD |
EMM18DTKD
| Heilind Number: | SULEMM18DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DTKD |
| ECAD Model: |
Specifications
Detailed Description
This female 2-row PCB connector ( EMM18DTKD) is designed for high-reliability applications, featuring a contact material of phosphor bronze with gold plating. With a pitch of 3.96mm (.156 in) and a contact type of Loop Bellow, it ensures secure and efficient connections. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for power and signal transmission. The clearance hole mount type and thru-hole termination method facilitate easy assembly. With 36 positions and a tail length of 4.83mm (.19 in), it offers versatility in board-to-board connections. Its rugged construction, operating temperature range of -65 to 125°C, and gold termination plating guarantee durability in harsh environments. Perfect for high-performance electronics, this PCB connector is a reliable choice for demanding applications.

