| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DTKN |
EMM18DTKN
| Heilind Number: | SULEMM18DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DTKN |
| ECAD Model: |
Specifications
Detailed Description
The EMM18DTKN is a high-performance PCB connector designed for reliable power transmission. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its dual-row design with 36 positions and a straight orientation allows for efficient board-to-board connections. The Thru Hole termination method, along with Gold-plated contacts, guarantees secure and low-resistance conductivity. Operating at temperatures ranging from -65 to 125 °C and accommodating voltages up to 950 VAC, this connector is suitable for a wide range of applications. Whether in industrial machinery or electronic devices, the EMM18DTKN provides a dependable solution for power delivery.

