EMM18DTKS

Heilind Number:SULEMM18DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTKS

Detailed Description

Introducing the EMM18DTKS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With a short description of PBT and Phosphor Bronze construction, this connector boasts robust durability and efficient conductivity. Featuring a 3A amperage capacity and a contact plating of gold, it ensures optimal signal transfer with minimal resistance. The two-row, 36-position design, with a pitch of 3.96mm, offers versatility for various connection needs. Its straight orientation and side-hole mount type simplify installation on PCBs. Rated for up to 950VAC, this connector guarantees safe and stable operation even in demanding environments. Meeting stringent quality standards, it is ideal for applications requiring high-reliability connectivity. Upgrade your electronic assemblies with the EMM18DTKS for seamless performance.