EMM18DTKT

Heilind Number:SULEMM18DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTKT

Detailed Description

The EMM18DTKT is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial environments. Featuring a rugged construction, this connector is crafted from PBT and phosphor bronze materials, ensuring durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The connector offers a gender-specific design with two rows of 36 gold-plated contact points, guaranteeing secure and stable connections. Its threaded mount type and thru-hole termination method further enhance installation convenience. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in extreme conditions. Meeting stringent quality standards, this product is a reliable choice for mission-critical systems in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the EMM18DTKT.