EMM18DTMD

Heilind Number:SULEMM18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTMD

Detailed Description

This PBT and Phosphor Bronze board-to-board PCB connector, SKU EMM18DTMD, features a female gender with two rows and a Clearance Hole mount type for easy installation. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. Operating at an amperage of 3A and voltage of 950VAC, this connector is suitable for high-power applications. The right-angle orientation and loop bellow contact type accommodate convenient and secure connections. With 36 positions and a 3.96mm pitch, it offers ample connectivity options. Featuring a tail length of 6.35mm and a connector height of 15.49mm, it is compact yet efficient. With a termination method of Thru Hole and termination plating of gold, it guarantees durability and longevity. Meeting stringent operating temperature requirements from -65 to 125°C, it is suitable for a wide range of environments. With its high reliability and performance, this connector is ideal for various electronic systems and devices.