EMM18DTMH

Heilind Number:SULEMM18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTMH

Detailed Description

Featuring PBT and phosphor bronze construction, our SKU EMM18DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, it offers easy clearance hole mounting and reliable thru-hole termination. The 36 female contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Operating at a wide temperature range of -65 to 125 °C and rated for 950 VAC, this connector is suitable for harsh environments. Its loop bellow contact type and 3A amperage capacity make it ideal for high-speed data transmission. With a tail length of 6.35 mm and a connector height of 15.49 mm, it provides a secure and efficient connection. Perfect for industrial and electronic applications, the EMM18DTMH guarantees top performance and longevity in every use case.