| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DTMI |
EMM18DTMI
| Heilind Number: | SULEMM18DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM18DTMI. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156in) and a contact type of Loop Bellow for secure connections. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a voltage rating of 950VAC and an amperage of 3A, it offers reliable power transmission. Operating in a wide temperature range from -65 to 125°C, this threaded mount connector with Thru Hole termination is suitable for diverse environments. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it has 36 positions and a tail length of 6.35mm (.25in). Ideal for demanding electronic systems, this connector guarantees durability and performance.

