EMM18DTMS

Heilind Number:SULEMM18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTMS

Detailed Description

The EMM18DTMS is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows with a total of 36 positions, this connector is perfect for securely interconnecting circuit boards. The female gender and right-angle orientation make it versatile for various setups. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The side-hole mount type and through-hole termination method guarantee easy and secure installation. Meeting voltage requirements of up to 950 VAC and an amperage of 3A, it's ideal for high-power applications. The loop bellow contact type further enhances its performance. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves space while delivering high functionality. Gold termination plating adds to its longevity. Whether used in aerospace, defense, or industrial settings, the EMM18DTMS connector is a reliable solution for your connectivity needs.