EMM18DTMT

Heilind Number:SULEMM18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DTMT

Detailed Description

Introducing the EMM18DTMT, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage resistance of 950 VAC, it's ideal for power-intensive setups. The female gender, right-angle orientation, and threaded mount type offer flexibility in installation. Gold plating on the contacts guarantees efficient signal transmission. With 36 positions spread across 2 rows and a pitch of 3.96mm, it's perfect for complex board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Whether for industrial machinery or aerospace systems, the EMM18DTMT is the ultimate choice for high-reliability connectivity.