EMM18DWWH

Heilind Number:SULEMM18DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DWWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DWWH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DWWH

Detailed Description

Introducing the EMM18DWWH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a 5A amperage capacity and 950VAC voltage rating, it is suitable for a wide range of applications. The female connector with two rows and 36 positions offers ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The Cantilever contact type with gold plating guarantees efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 18.29mm in height and 9.14mm in width, it saves space on the PCB. Gold termination plating ensures long-lasting quality. Perfect for hi-rel applications, the EMM18DWWH is a versatile solution for demanding electronic designs.