EMM18DWWI

Heilind Number:SULEMM18DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DWWI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DWWI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DWWI

Detailed Description

The EMM18DWWI is a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring a durable construction of PBT and phosphor bronze, with gold contact plating, this connector ensures excellent conductivity and longevity. With a 5A amperage and 950VAC voltage rating, it is suitable for high-power transmission. Its female gender, two rows, and straight orientation make it easy to integrate into circuit designs. The threaded mount type and wire wrap termination method provide secure and stable connections. With 36 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a connector height of 18.29mm and width of 9.14mm, allows for space-saving installation on PCBs. Whether in telecommunications, aerospace, or industrial equipment, the EMM18DWWI guarantees high performance and durability.