EMM18DWWN

Heilind Number:SULEMM18DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DWWN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DWWN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DWWN

Detailed Description

Introducing the EMM18DWWN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in harsh environments. The female connector boasts two rows with a total of 36 positions, accommodating complex circuit setups. Its wire wrap termination method offers secure and efficient connectivity. Gold contact plating and a cantilever contact type guarantee excellent signal transmission, while a high voltage rating of 950 VAC ensures safety. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial and aerospace use. Its compact design, with dimensions of 9.14mm width and 18.29mm height, allows for easy integration onto PCBs. Trust in the EMM18DWWN for premium quality and performance in your connectivity solutions.