EMM22DCKD-S288

Heilind Number:SULEMM22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, EMM22DCKD-S288. With a durable construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity. Operating at 3A and 950VAC, it offers high performance in demanding environments. The 2-row design with 44 positions and a 3.96mm pitch allows for efficient PCB connections. Ideal for board-to-board and card edge applications, it boasts a straddle orientation and card extender termination method. Its -65 to 125°C operating temperature range suits both standard and harsh conditions. The Loop Bellow contact type and .175-inch tail length provide secure and stable connections. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for various electronic systems, it guarantees quality and longevity. Elevate your connectivity solutions with the EMM22DCKDS288.