EMM22DCKD

Heilind Number:SULEMM22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DCKD

Detailed Description

The EMM22DCKD is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 950VAC. Its gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. With two rows and 44 positions on a 3.96mm pitch, it offers ample connectivity options. The connector is ideal for use in industrial and rugged environments, with an operating temperature range of -65 to 125°C. Its straight orientation and clearance hole mount make installation easy and secure. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained PCB layouts. Trust the EMM22DCKD for high-reliability connections in your next electronic design project.