EMM22DCKH

Heilind Number:SULEMM22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DCKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DCKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM22DCKH, designed for high-performance connectivity in electronic systems. This female connector, featuring two rows of 44 positions, ensures reliable power and signal transmission with a 3A amperage and 950VAC voltage rating. Constructed with gold-plated phosphor bronze contacts and a loop bellow design, it guarantees optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and termination method via thru-hole mounting, it offers easy integration onto PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it suitable for space-constrained designs. Trust in the EMM22DCKH for efficient and secure board-to-board connections in your electronic projects.