EMM22DCKI

Heilind Number:SULEMM22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DCKI

Detailed Description

Introducing the EMM22DCKI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures superior conductivity and durability in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, it is ideal for power-intensive applications. Featuring a female gender, threaded mount type, and through-hole termination method, installation is secure and hassle-free. The contact material is plated with gold for enhanced conductivity, while the loop bellow contact type guarantees stable connections. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust in the EMM22DCKI for robust and efficient power connectivity in your projects.