EMM22DCKN

Heilind Number:SULEMM22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DCKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DCKN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM22DCKN. This high-performance connector features a dual-row design with 44 positions, accommodating a diverse range of connectivity needs. With a pitch of 3.96mm (.156 in) and thru-hole termination method, it ensures secure and reliable connections on your PCB. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, even in demanding environments. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it's suitable for various power and signal applications. Its straight orientation and loop bellow contact type make it easy to integrate. With a tail length of 4.83mm (.19 in) and compact dimensions of .61 in (height) and 9.4mm (.37 in) (width), it offers space-saving benefits. This connector is ideal for use in telecommunications, industrial control, and other electronic devices. With an operating temperature range of -65 to 125°C, it ensures reliable performance in extreme conditions. Trust the EMM22DCKN for seamless board-to-board connections in your projects.