| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DCKS-S288 |
EMM22DCKS-S288
| Heilind Number: | SULEMM22DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM22DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The 44-position, 2-row design with a 3.96mm pitch allows for efficient signal transmission. Its side hole mount and straddle orientation offer versatile installation options. Tailored for the aerospace, defense, and industrial sectors, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Trust the EMM22DCKSS288 for secure and efficient board connectivity in your mission-critical systems.

