EMM22DCKT-S288

Heilind Number:SULEMM22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM22DCKT-S288. With a robust amperage rating of 3A and capable of handling voltages up to 950VAC, this connector is designed for high-performance applications. Featuring a female gender with two rows of contacts, it ensures reliable connectivity. The threaded mount type and termination method using Card Extender guarantee secure attachment to PCBs. Constructed with Phosphor Bronze contacts plated in gold, it offers excellent conductivity and durability. The 3.96mm pitch and Loop Bellow contact type accommodate precise signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your connectivity solutions with the EMM22DCKTS288 connector.