EMM22DCKT

Heilind Number:SULEMM22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DCKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DCKT

Detailed Description

Introducing the PBT & PHORPHOR BRONZE .00 Female Connector, EMM22DCKT. Engineered for optimal performance, this connector features a durable construction with Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 950 VAC, it is suitable for high-power applications. The connector offers 44 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for efficient signal transmission. Its straight orientation and threaded mount type facilitate easy installation on PCBs. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C, making it ideal for use in various environments. The EMM22DCKT connector is a perfect choice for demanding board-to-board and card edge connectivity requirements.