EMM22DKKH

Heilind Number:SULEMM22DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DKKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DKKH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DKKH

Detailed Description

Introducing the SKU EMM22DKKH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage resistance of 950 VAC, this connector ensures robust connectivity. Featuring two rows of 44 female contacts with a clearance hole mount type, it offers easy and secure installation. The termination method is wire wrap, with phosphor bronze contacts plated in gold for enhanced conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation provide efficient signal transfer. With a tail length of 19.05mm and a compact design measuring 9.4mm in width and 18.29mm in height, it offers space-saving solutions without compromising performance. Ideal for use in hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.