EMM22DKKI

Heilind Number:SULEMM22DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DKKI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DKKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM22DKKI. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connections. With a current rating of 5A and a voltage capacity of 950VAC, it meets demanding power requirements. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Its cantilever contact type and straight orientation make for easy installation. With 44 positions and a pitch of 3.96mm (.156in), it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its threaded mount type and 19.05mm (.75in) tail length provide stability on PCBs. Measuring 18.29mm in height and 9.4mm in width, it's compact yet sturdy. Ideal for hi-rel applications, the EMM22DKKI ensures durability and performance in critical systems.