EMM22DKKN

Heilind Number:SULEMM22DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DKKN

Detailed Description

Introducing SKU EMM22DKKN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures durability and reliable connectivity. Featuring a female gender, two rows with 44 positions each, and wire wrap termination method, it offers versatile connectivity options. With a pitch of 3.96mm and contact plating of gold, it guarantees efficient signal transmission up to 950VAC and 5A. The cantilever contact type and straight orientation further enhance its functionality. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 9.4mm width and 18.29mm height, allows for space-saving installation. Whether in industrial machinery, telecommunications systems, or aerospace technology, the EMM22DKKN connector delivers superior performance. Upgrade your connectivity solutions with this reliable and high-quality component.