EMM22DKLH

Heilind Number:SULEMM22DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DKLH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DKLH

Detailed Description

Introducing SKU EMM22DKLH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows and 44 positions, ensuring ample connectivity. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity, with a voltage rating of 950 VAC and an amperage of 5A. The termination method of wire wrap guarantees secure connections, while the gold contact plating enhances signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and 3.96mm pitch facilitate easy installation, and with a connector height of 18.29mm and width of 9.4mm, it is compact yet efficient. Trust in the EMM22DKLH for seamless board-to-board connections in your electronic systems.