EMM22DKLI

Heilind Number:SULEMM22DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DKLI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DKLI

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EMM22DKLI, is designed for reliable and high-performance board-to-board or card edge connections in electronic systems. With a pitch of 3.96mm (.156 in) and 44 positions spread across 2 rows, it facilitates efficient signal transmission. The termination method of wire wrap ensures secure and durable connections. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. Operating at an impressive 950 VAC voltage and with an amperage rating of 5A, this connector is suitable for various applications. Its straight orientation, threaded mount type, and .75-inch tail length make installation hassle-free. With a connector width of 9.4mm (.37 in) and a height of 18.29mm (.72 in), it is compact yet robust. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance even in harsh environments, making it an essential component for demanding industrial or commercial electronic systems.