| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DKLN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 19.05 mm, .75 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 18.29 mm, .72 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMM22DKLN |
EMM22DKLN
| Heilind Number: | SULEMM22DKLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DKLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM22DKLN. This female connector boasts a 3.96mm pitch and a straight orientation, with two rows and 44 positions for seamless connectivity. Featuring a wire wrap termination method and gold contact plating on phosphor bronze contacts, it ensures reliable performance in demanding environments. With an amperage rating of 5A and a high voltage tolerance of 950VAC, this connector is suitable for various applications. Its -65 to 125°C operating temperature range, along with gold termination plating, guarantees durability. The .72 inch connector height and 9.4mm width accommodate compact designs. Ideal for hi-rel applications, the EMM22DKLN offers exceptional quality and performance.

