EMM22DRAH

Heilind Number:SULEMM22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRAH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRAH

Detailed Description

Introducing our PBT & Phosphor Bronze 5A Female Connector, designed for high-performance board-to-board PCB connections. With two rows and 44 positions, this connector offers reliable power delivery in a space-saving design. Featuring a clearance hole mount and thru-hole termination, installation is quick and easy. The contact material of phosphor bronze with gold plating ensures optimal conductivity and durability, rated for up to 950 VAC. Its full bellow contact type and right-angle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. With a compact size of 10.95mm in height and .325in (8.26mm) in width, it is ideal for space-constrained PCB layouts. Trust in the quality and performance of our EMM22DRAH connector for your connectivity needs.