EMM22DRAS

Heilind Number:SULEMM22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRAS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM22DRAS, designed for reliable power transmission in electronic systems. With a 5A amperage and 950VAC voltage rating, this female connector ensures efficient and safe connectivity. Featuring two rows, side hole mount type, and thru-hole termination method, it offers secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, while the full bellow design accommodates 44 positions with a pitch of 3.96mm. Operating flawlessly in a wide temperature range from -65 to 125°C, this right-angle orientation connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust in the EMM22DRAS for high-performance board-to-board connections.