EMM22DREF

Heilind Number:SULEMM22DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DREF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DREF

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, SKU EMM22DREF, offers high-performance connectivity in demanding environments. With an amperage rating of 5A and voltage capability of 950VAC, it ensures reliable power transmission. Featuring two rows of 44 contacts with a pitch of 3.96mm (.156 in), this connector is ideal for board-to-board PCB applications. Its floating bobbin mount type and straight orientation provide flexibility in installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh conditions. The termination method using eyelets and gold plating ensures secure and durable connections. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space on the PCB. Perfect for high-reliability applications, the EMM22DREF is a top choice for professionals in the electronic industry.