EMM22DREH

Heilind Number:SULEMM22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DREH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DREH

Detailed Description

The EMM22DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 5A and a voltage rating of 950VAC. With two rows of 44 positions each, it allows for efficient signal transmission. The clearance hole mount type and eyelet termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the full bellow contact type accommodates for reliable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design, measuring just 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. The EMM22DREH is part of our extensive range of connectors, offering high reliability and performance in critical systems.