EMM22DREI

Heilind Number:SULEMM22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DREI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DREI

Detailed Description

Introducing the EMM22DREI Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features PBT & Phosphor Bronze construction with gold contact plating, ensuring optimal signal transmission. With a 5A amperage and 950VAC voltage rating, it's suitable for a wide range of applications. The female connector has two rows, threaded mount type, and eyelet termination method, making installation easy and secure. Its straight orientation, 44 positions, and full bellow contact type provide efficient and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. With a compact size of 10.95mm in height and .325in in width, it's space-efficient yet offers ample tail length for flexibility. Ideal for use in hi-rel settings, the EMM22DREI is a reliable choice for demanding PCB connectivity requirements.