EMM22DREN

Heilind Number:SULEMM22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DREN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DREN

Detailed Description

Introducing the EMM22DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender with 2 rows and 44 positions offers versatile connectivity options. Gold-plated contact surfaces guarantee low contact resistance and long-term durability. The eyelet termination method allows for secure and efficient installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. With its compact design, measuring just 10.95mm in height and 8.26mm in width, it is space-efficient on the PCB. Trust the EMM22DREN for your critical connection needs.