EMM22DRES

Heilind Number:SULEMM22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRES
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRES

Detailed Description

Introducing EMM22DRES, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows for secure connectivity, with a side hole mount type for easy installation. Its termination method through eyelets ensures stability, while the contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With an amperage rating of 5A and a voltage capability of 950 VAC, this connector is suitable for power-intensive applications. The full bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, it offers durability in harsh conditions. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet robust solution. Ideal for use in aerospace, defense, and industrial settings, this connector, acronym EMM22DRES, meets the highest standards for performance and reliability.