EMM22DRFF

Heilind Number:SULEMM22DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRFF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM22DRFF

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EMM22DRFF, is a high-performance component designed for board-to-board PCB connectivity in demanding applications. With a rugged construction featuring Full Bellow contacts made of gold-plated phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. Its two rows of 44 positions, spaced at 3.96mm pitch, offer ample connectivity options. Operating at voltages up to 950 VAC and with an amperage rating of 5A, it meets the requirements of power and data-intensive systems. The straight orientation and floating bobbin mount type provide flexibility in installation, while the thru-hole termination method guarantees secure PCB attachment. With a temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the EMM22DRFF connector delivers uncompromising performance.