| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DRFH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMM22DRFH |
EMM22DRFH
| Heilind Number: | SULEMM22DRFH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DRFH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM22DRFH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a total of 44 positions, ensuring seamless connectivity. Constructed with durable PBT and phosphor bronze materials, it offers a maximum amperage of 5A and can withstand voltages up to 950 VAC. The gold-plated contacts ensure excellent conductivity and corrosion resistance. With a clearance hole mount type and straight orientation, installation is quick and easy. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is perfect for a wide range of applications. Trust the EMM22DRFH for secure and efficient board-to-board connections in your projects.

