EMM22DRFI

Heilind Number:SULEMM22DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM22DRFI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM22DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM22DRFI

Detailed Description

Introducing the EMM22DRFI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient power transfer. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for various applications. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. With 44 positions and a pitch of 3.96mm, it offers versatile connectivity options. Gold-plated contacts and a full bellow design guarantee low contact resistance and superior signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, ensure space-saving installation. Trust the EMM22DRFI for robust and efficient board-to-board connections in your next project.