| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM22DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM22DRFN |
EMM22DRFN
| Heilind Number: | SULEMM22DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM22DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM22DRFN. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission in demanding applications. Featuring two rows of 44 gold-plated contacts with a pitch of 3.96mm, it offers high-density connectivity. The straight orientation and thru-hole termination method facilitate easy installation on PCBs. Constructed with a full bellow contact design and operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance even in harsh environments. Its compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained PCB layouts. Trust the EMM22DRFN for efficient and durable board-to-board connections in your electronic designs.

